This radial lead free fuse has a current rating of 3.15A and a DC rated voltage of 63V. It is approved by UL and CSA, and has a maximum operating temperature of 70°C. The fuse is available in a package quantity of 1500 and is packaged in tape and reel. It is suitable for through hole mounting and has a height of 0.315inch.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 3.15A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 303 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |