
This radial fuse is rated for 4A and 125V AC, with a DC rated voltage of 63V. It is available in a package quantity of 1500 and is packaged in tape and reel. The fuse has a height of 0.315inch and is designed for through hole mounting. It is approved by UL and CSA, and has an operating temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 30314000001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 4A |
| Height | 0.315inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 303 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30314000001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.