Littelfuse 30R800-PB technical specifications.
| Current Rating | 40A |
| Hold Current | 8A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resistance | 20mR |
| Series | 30R |
| Termination | Radial |
| Trip Current | 16A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 30R800-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.