Littelfuse 312.375H technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass |
| Current Rating | 375mA |
| Material | Glass |
| Mount | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 312.375H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.