Littelfuse 3121.25V technical specifications.
| Body Material | Glass |
| Current Rating | 1.25A |
| Mount | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 3121.25V to view detailed technical specifications.
No datasheet is available for this part.