Littelfuse 312P-KIT technical specifications.
| Lead Free | Lead Free |
| Mount | Holder |
| Packaging | Box |
| Series | 312 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 312P-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.