Littelfuse 313.600H technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass |
| Current Rating | 600mA |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Clip |
| Resistance | 912mR |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 313.600H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.