
Littelfuse 313003.MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | 100 |
| Fuse Current | 3A |
| Length | 31.8mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 313003.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.