Littelfuse 342022H technical specifications.
| Depth | 17.53mm |
| Length | 20.23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 342022H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.