Littelfuse 342028L technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Contact Material | Tin |
| Current Rating | 20A |
| Diameter | 17.5mm |
| Fuse Size | 6.3 x 32mm |
| Height | 43.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 342028L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.