Littelfuse 345621-020 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Series | 345 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 345621-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.