Littelfuse 348891 technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Series | 348 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 348891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.