Littelfuse 354904-GY technical specifications.
| Color | Grey |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Series | 354 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 354904-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
