
Littelfuse 39202800000 technical specifications.
| Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Ammo Pack |
| Series | 392 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 39202800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
