Littelfuse
3KP45A-B
Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
PackageP
MountingThrough Hole
PolarityUnidirectional
Quick Jump:
Technical Specifications
Littelfuse 3KP45A-B technical specifications.
General
Package/Case
P
Clamping Voltage
72.7V
Diode Type
ZENER
Leakage Current
2uA
Min Breakdown Voltage
50V
Max Operating Temperature
175°C
Min Operating Temperature
-55°C
Mount
Through Hole
Number of Elements
1
Number of Unidirectional Channels
1
Package Quantity
100
Packaging
Bulk
Peak Pulse Current
41.3A
Peak Pulse Power
3kW
Polarity
Unidirectional
Power Line Protection
No
Reverse Breakdown Voltage
50V
Reverse Standoff Voltage
45V
RoHS Compliant
Yes
Series
3KP
Compliance
RoHS
Compliant
Datasheet
Littelfuse 3KP45A-B Datasheet
Download the complete datasheet for Littelfuse 3KP45A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.