Littelfuse 4191200000 technical specifications.
| Current Rating | 2A |
| Height | 2.77mm |
| Length | 6.1mm |
| RoHS Compliant | Yes |
| Series | 419 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| Width | 2.77mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 4191200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.