
Littelfuse 4251350010 technical specifications.
| Current Rating | 3.5A |
| Height | 3.7mm |
| Length | 10mm |
| Mount | Surface Mount |
| Series | 425 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 4251350010 to view detailed technical specifications.
No datasheet is available for this part.
