
Littelfuse 451004.MRL technical specifications.
| Package/Case | SMD/SMT |
| Fuse Current | 4A |
| Reach SVHC Compliant | No |
| Series | NANO2 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 451004.MRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
