Littelfuse 45101.5MRL technical specifications.
| Package/Case | SMD/SMT |
| Fuse Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | NANO2 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 45101.5MRL to view detailed technical specifications.
No datasheet is available for this part.