Littelfuse 452005 technical specifications.
| Current Rating | 5A |
| Fuse Size | 6.1 X 2.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 452005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.