Littelfuse 45201.5MRL technical specifications.
| Body Material | Ceramic |
| Current Rating | 1.5A |
| Height | 2.69mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Resistance | 93mR |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 45201.5MRL to view detailed technical specifications.
No datasheet is available for this part.