
Littelfuse 46003.5 technical specifications.
| Current Rating | 3.5A |
| Height | 3.05mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 24mR |
| Series | 460 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 46003.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
