Littelfuse 466004.NR technical specifications.
| Current Rating | 4A |
| Height | 0.58mm |
| Length | 3.17mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Primary Type | Chip |
| Resistance | 14mR |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 466004.NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.