Littelfuse 473005.YRT1L technical specifications.
| Body Diameter | 3.43mm |
| Body Height | 7.11mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 473005.YRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.