
Littelfuse 473005T1 technical specifications.
| Package/Case | Axial |
| Current Rating | 5A |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 13.3mR |
| Series | 473 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 473005T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
