Littelfuse 473007.MRT1L technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Fuse Current | 7A |
| Lead Length | 38.1mm |
| Length | 4.11mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 473007.MRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.