Littelfuse 48026R2BI5.5 technical specifications.
| Current Rating | 480A |
| Package Quantity | 1 |
| Series | R-Rated |
| Voltage Rating (AC) | 5.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 48026R2BI5.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.