
Littelfuse 498900W/COVER technical specifications.
| Package/Case | 200 |
| Current Rating | 200A |
| Series | 0498 |
| Termination | Stud |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 498900W/COVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
