Littelfuse 55075-00-03-C technical specifications.
| Actuator Material | Ferrite |
| Frequency | 15kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | Digital |
| Series | 55075 |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 55075-00-03-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.