
Littelfuse 55100 3H 02 A technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Screw |
| Output Current | 10mA |
| Output Voltage | 400mV |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 55100 3H 02 A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
