Littelfuse 5750000100 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 6.3A |
| Length | 15mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Stud |
| Voltage Rating | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5750000100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.