Littelfuse 59145 4 S 02 A technical specifications.
| Lead Length | 300mm |
| Nominal Supply Current | 250mA |
| Package Quantity | 100 |
| Reach SVHC Compliant | Yes |
| Switching Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59145 4 S 02 A to view detailed technical specifications.
No datasheet is available for this part.