Littelfuse 59150-1T04A technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 200V |
| Mount | Screw |
| Radiation Hardening | No |
| Sensing Method | Magnetic |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59150-1T04A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.