This is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C. It has a minimum operating temperature of -55°C and a maximum reverse voltage of 8V. The diode is made of silicon and has a maximum power dissipation of 8W. It is available in an axial package type.
Littelfuse 5KP8.0CA-HR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8 |
| Breakdown Voltage-Min | 8.89 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 9.83 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 5KP8.0CA-HR to view detailed technical specifications.
No datasheet is available for this part.