
This 5 x 20mm fuse features a current rating of 6.3A and a voltage rating of 250V. It has a thermoplastic body and is available in a bulk packaging quantity of 2000. The fuse measures 9mm in height, 26.6mm in length, and 9.7mm in width. It is lead free and has a quick connect termination.
Littelfuse 64800001009 technical specifications.
| Body Material | Thermoplastic |
| Color | Clear |
| Current Rating | 6.3A |
| Fuse Size | 5 x 20mm |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 26.6mm |
| Material | Thermoplastic |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 64800001009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.