Littelfuse 66000001009 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 10A |
| Fuse Current | 10A |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 22.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 66000001009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.