Littelfuse 730-13000-009 technical specifications.
| Lead Length | 0.3mm |
| Lead Pitch | 0.75mm |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| Width | 6.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 730-13000-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.