
Fuse Holder 16A 250V Through Hole Pin Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 8300000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Series | 830 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 8300000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.