Littelfuse 868-095 technical specifications.
| Body Material | Rubber |
| Color | Blue |
| Current Rating | 70A |
| Height | 83.3mm |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| Termination | Quick Connect |
| Voltage Rating | 32V |
| Width | 24.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 868-095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.