Littelfuse 897015 technical specifications.
| Color | Blue |
| Current Rating | 5A |
| Height | 3.81mm |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Series | 897 |
| Termination | Blade |
| DC Rated Voltage | 58V |
| Width | 8.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 897015 to view detailed technical specifications.
No datasheet is available for this part.