Littelfuse 8NLE2180E technical specifications.
| Current Rating | 80A |
| Package Quantity | 1 |
| Series | E-Rated |
| Termination | Standard |
| Voltage Rating (AC) | 8.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 8NLE2180E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.