Littelfuse 913-058 technical specifications.
| Body Material | Brass |
| Mount | Standard |
| Package Quantity | 4500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 913-058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.