
PTC Resettable Fuse 3A(hold) 6A(trip) 16VDC 70A 3W 8s 0.024Ohm SMD Solder Pad 9.4 X 6.71 X 3mm T/R Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse AHS300-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Product Length (mm) | 9.4(Max) |
| Product Depth (mm) | 6.71(Max) |
| Product Height (mm) | 3(Max) |
| Termination Style | Solder Pad |
| Size (mm) | 9.4 X 6.71 X 3 |
| Hold Current | 3A |
| Trip Current | 6A |
| Max Voltage Rating | 16VDC |
| Max Current Rating | 70A |
| Maximum Initial Resistance | 0.083Ohm |
| Typical Power Dissipation | 3(Max)W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse AHS300-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.