Littelfuse CG2400LSN technical specifications.
| Diameter | 8.1mm |
| Length | 62mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Series | CG / CG2 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CG2400LSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.