Littelfuse CG32.0L-04 technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Breakdown Voltage | 2.4kV |
| Min Breakdown Voltage | 1.6kV |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 350 |
| Packaging | Tray |
| Peak Pulse Current | 10A |
| Series | CG3 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG32.0L-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.