Littelfuse CG32.7L technical specifications.
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 350 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CG3 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG32.7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.