Littelfuse CG5600L-02 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CG5 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse CG5600L-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.