Littelfuse D0400.0010 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Series | D0400 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse D0400.0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.