Littelfuse DRR-12982-88 technical specifications.
| Capacitance | 0.6pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4.5ms |
| Packaging | Bulk |
| Release Time | 2.5ms |
| Series | DRR-129 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse DRR-12982-88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.