Littelfuse DRR-DTH70-80 technical specifications.
| Capacitance | 2pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Axial, Through Hole |
| Operate Time | 4.5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Release Time | 7ms |
| Series | DRR-DTH |
| Termination | Axial |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse DRR-DTH70-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.